Recom RMOD600-EW DC/DC Converter, 13V dc/ 46.2 A, 125V Input, 33.6V, Chassis, 85 °C Max Temp -35 °C Min Temp
- RS Stock No.:
- 274-3502
- Mfr. Part No.:
- RMOD600-80-13SEW
- Manufacturer:
- Recom
This image is representative of the product range
Add 5 more to save SGD109.50
View bulk pricing optionsSubtotal (1 unit)*
SGD656.29
(exc. GST)
SGD715.36
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 6 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD656.29 | - |
| 5 + | SGD634.39 | SGD109.50 |
*price indicative
- RS Stock No.:
- 274-3502
- Mfr. Part No.:
- RMOD600-80-13SEW
- Manufacturer:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 13V dc | |
| Minimum Input Voltage | 33.6V | |
| Maximum Input Voltage | 125V | |
| Mount Type | Chassis | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 33.6 → 125 V dc | |
| Ripple and Noise | 500mV Pk-Pk | |
| Output Current 1 | 46.2A | |
| Maximum Output Power | 600W | |
| Width | 115mm | |
| Series | RMOD600-EW | |
| Standards/Approvals | RoHS, CE, UKCA, cRUus, REACH | |
| Depth | 71mm | |
| Weight | 2.8kg | |
| Length | 203mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -35°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 13V dc | ||
Minimum Input Voltage 33.6V | ||
Maximum Input Voltage 125V | ||
Mount Type Chassis | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 33.6 → 125 V dc | ||
Ripple and Noise 500mV Pk-Pk | ||
Output Current 1 46.2A | ||
Maximum Output Power 600W | ||
Width 115mm | ||
Series RMOD600-EW | ||
Standards/Approvals RoHS, CE, UKCA, cRUus, REACH | ||
Depth 71mm | ||
Weight 2.8kg | ||
Length 203mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 85% | ||
Minimum Operating Temperature -35°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- Recom RMOD600-EW DC/DC Converter 125V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD400-EW DC/DC Converter 125V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD600-W DC/DC Converter 96V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD400-W DC/DC Converter 96V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- Recom RMOD400-W DC/DC Converter 56V Input Chassis, 85 °C Max Temp -35 °C Min Temp
- MEAN WELL N7812 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- MEAN WELL RSD DC/DC Converter 67.2V dc Input Chassis, 80 °C Max Temp -40 °C Min
- Recom RP30-EW DC/DC Converter 24V dc Input Through Hole
