TRACO POWER THN 30WIR Isolated DC-DC Converter, 24V dc/ 625 mA, 75V dc Input, 18V Input 30 W, PCB, 65 °C Max Temp -40 °C
- RS Stock No.:
- 249-7370
- Mfr. Part No.:
- THN 30-4825WIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 tube of 10 units)*
SGD996.34
(exc. GST)
SGD1,086.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Final 2 unit(s), ready to ship from another location
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD996.34 | SGD99.634 |
*price indicative
- RS Stock No.:
- 249-7370
- Mfr. Part No.:
- THN 30-4825WIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 625mA | |
| Output Current 2 | -625mA | |
| Output Voltage 2 | 24V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| MTBF | 420800h | |
| Output Voltage Adjustment Range | 20 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.25kV dc | |
| Maximum Output Power | 30W | |
| Package Type | Metal | |
| Depth | 9.9mm | |
| Series | THN 30WIR | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 65°C | |
| Efficiency | 92% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 625mA | ||
Output Current 2 -625mA | ||
Output Voltage 2 24V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
MTBF 420800h | ||
Output Voltage Adjustment Range 20 % | ||
Number of Pins 6 | ||
Isolation Voltage 2.25kV dc | ||
Maximum Output Power 30W | ||
Package Type Metal | ||
Depth 9.9mm | ||
Series THN 30WIR | ||
Width 25.4mm | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 65°C | ||
Efficiency 92% | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER THN 30WIR Series Isolated DC-DC Converter, -24 to 24V DC Output Voltage, 30W Power Rating - THN 30-4825WIR
Features & Benefits
Applications
What are the temperature limits for operation?
How can I adjust the output voltage?
Is it suitable for use in electric transportation systems?
What considerations should I take when mounting?
Related links
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 75V dc Input PCB, 65 °C Max Temp -40 °C
- TRACO POWER THN 30WIR Isolated DC-DC Converter 160V dc Input PCB, 65 °C Max Temp -40 °C
