TRACO POWER THR 3WI Isolated DC-DC Converter, 15V dc/ 100 mA, 75V dc Input, 18V Input 10 W, Through Hole, 92 °C Max Temp
- RS Stock No.:
- 249-5527
- Distrelec Article No.:
- 302-64-403
- Mfr. Part No.:
- THR 3-4823WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
SGD36.36
(exc. GST)
SGD39.63
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Final 9 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | SGD36.36 |
*price indicative
- RS Stock No.:
- 249-5527
- Distrelec Article No.:
- 302-64-403
- Mfr. Part No.:
- THR 3-4823WI
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | 15V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 3360000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP-24 | |
| Maximum Output Power | 10W | |
| Series | THR 3WI | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 92°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 15V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 3360000h | ||
Number of Outputs 2 | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Package Type DIP-24 | ||
Maximum Output Power 10W | ||
Series THR 3WI | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 92°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 92 °C Max Temp
- TRACOPOWER THR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 92 °C Max Temp
- TRACOPOWER THR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 92 °C Max Temp
- TRACOPOWER THR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 92 °C Max Temp
- TRACOPOWER THR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 92 °C Max Temp
- TRACOPOWER THR 3WI Isolated DC-DC Converter 160V dc Input Through Hole, 92 °C Max Temp
- TRACOPOWER THR 3WI Isolated DC-DC Converter 36V dc Input Through Hole, 92 °C Max Temp
- TRACOPOWER THR 3WI Isolated DC-DC Converter 160V dc Input Through Hole, 92 °C Max Temp
