TDK-Lambda CE10 DC/DC Converter, 3.3V dc/, 18V dc Input, 9V Input 15.3 W, Surface, 85 °C Max Temp -20 °C Min Temp
- RS Stock No.:
- 237-7417
- Mfr. Part No.:
- CE-1050
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
SGD21.10
(exc. GST)
SGD23.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD21.10 |
*price indicative
- RS Stock No.:
- 237-7417
- Mfr. Part No.:
- CE-1050
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 2 | 2.5A | |
| Output Voltage 2 | 12.6V dc | |
| Mount Type | Surface | |
| Output Voltage Adjustment Range | 3.3 → 12.6 V dc | |
| Ripple and Noise | 100mV | |
| Isolation Voltage | 18V dc | |
| Maximum Output Power | 15.3W | |
| Series | CE10 | |
| Depth | 17.7mm | |
| Standards/Approvals | RoHS | |
| Length | 5.5mm | |
| Weight | 3.74g | |
| Width | 21.3mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 0.9% | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 2 2.5A | ||
Output Voltage 2 12.6V dc | ||
Mount Type Surface | ||
Output Voltage Adjustment Range 3.3 → 12.6 V dc | ||
Ripple and Noise 100mV | ||
Isolation Voltage 18V dc | ||
Maximum Output Power 15.3W | ||
Series CE10 | ||
Depth 17.7mm | ||
Standards/Approvals RoHS | ||
Length 5.5mm | ||
Weight 3.74g | ||
Width 21.3mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 0.9% | ||
- COO (Country of Origin):
- CN
The TDK- Lambda CE-10 series DC DC converters has input voltage range 9 to 26.4 V dc. It has maximum output power 31.5 W.
PCB mount
Operating temperature range -20 to 85°C
Terminal style SMD
Related links
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V dc Input Through Hole, 85 °C Max Temp 85 °C Min Temp DIP
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Surface
- TDK-Lambda CC-E DC/DC Converter 18V Input Through Hole, 85 °C Max Temp -40 °C Min
