TRACO POWER TRI 6 Isolated DC-DC Converter, 15V dc/ 400 mA, 75V dc Input, 36V Input 6 W, Through Hole, 85 °C Max Temp

Unavailable
RS will no longer stock this product.
RS Stock No.:
189-5164
Mfr. Part No.:
TRI 6-4813
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

15V dc

Product Type

Isolated DC-DC Converter

Minimum Input Voltage

36V

Maximum Input Voltage

75V dc

Output Current 1

400mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

4612000h

Number of Outputs

1

Number of Pins

7

Isolation Voltage

7kV dc

Package Type

DIP

Maximum Output Power

6W

Length

31.8mm

Standards/Approvals

No

Series

TRI 6

Width

20.3mm

Depth

12mm

Minimum Operating Temperature

-40°C

Efficiency

89%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage

Ultra-high isolation peak voltage 9000 VDC (1s)

Common Mode Transient Immunity (dv/dt) 15 kV/μs

Operating temperature range -40 to +85°C without derating

Low no-load power consumption 120 – 240 mW


High efficiency up to 89%

2:1 input voltage range: 9-18, 18-36, 36-75 VDC

Protection against overload, overvoltage and short circuit

3-year product warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy