TRACO POWER TRI 3 Isolated DC-DC Converter, 24V dc/ 146 mA, 75V dc Input, 36V Input 3.5 W, Through Hole, 90 °C Max Temp
- RS Stock No.:
- 189-5090
- Mfr. Part No.:
- TRI 3-4815
- Manufacturer:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD65.68
(exc. GST)
SGD71.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | SGD65.68 |
| 5 - 9 | SGD62.40 |
| 10 - 24 | SGD59.75 |
| 25 - 49 | SGD57.79 |
| 50 + | SGD55.82 |
*price indicative
- RS Stock No.:
- 189-5090
- Mfr. Part No.:
- TRI 3-4815
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 146mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 5815000h | |
| Isolation Voltage | 7kV dc | |
| Number of Pins | 7 | |
| Package Type | DIP | |
| Maximum Output Power | 3.5W | |
| Series | TRI 3 | |
| Length | 31.8mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Width | 20.3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 146mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 5815000h | ||
Isolation Voltage 7kV dc | ||
Number of Pins 7 | ||
Package Type DIP | ||
Maximum Output Power 3.5W | ||
Series TRI 3 | ||
Length 31.8mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
Width 20.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Reinforced I/O-isolation 5000 VAC rated for 1000 VAC working voltage
Ultra-high isolation peak voltage 9000 VDC (1s)
Common Mode Transient Immunity (dv/dt) 15 kV/μs
Operating temperature range -40 to +90°C without derating
Low no-load power consumption 96 – 192 mW
High efficiency up to 87%
2:1 input voltage range: 4.5-9, 9-18, 18-36, 36-75 VDC
Protection against overload, overvoltage and short circuit
3-year product warranty
Related links
- TRACO POWER TRI 3 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 Isolated DC-DC Converter 9V dc Input Through Hole, 90 °C Max Temp
- TRACO POWER TIM 3.5 DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 Isolated DC-DC Converter 18V dc Input Through Hole, 90 °C Max Temp
- TRACO POWER TRI 3 Isolated DC-DC Converter 18V dc Input Through Hole, 90 °C Max Temp
- TRACO POWER TRI 3 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TRI 3 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACO POWER TRI 3 DC/DC Converter 9V dc Input Through Hole, 90 °C Max Temp -40 °C
