XP Power RDE20 DC/DC Converter, 5V dc/ 2 A, 70V dc Input, 13V Input 20 W, Through Hole, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 186-2873
- Mfr. Part No.:
- RDE2024D05
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-2873
- Mfr. Part No.:
- RDE2024D05
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 70V dc | |
| Minimum Input Voltage | 13V | |
| Output Current 1 | 2A | |
| Output Current 2 | 2A | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Isolation Voltage | 3kV dc | |
| Maximum Output Power | 20W | |
| Series | RDE20 | |
| Length | 25.4mm | |
| Depth | 10.41mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Efficiency | 86% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 70V dc | ||
Minimum Input Voltage 13V | ||
Output Current 1 2A | ||
Output Current 2 2A | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Isolation Voltage 3kV dc | ||
Maximum Output Power 20W | ||
Series RDE20 | ||
Length 25.4mm | ||
Depth 10.41mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Efficiency 86% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- TW
The RDE20 series provides a comprehensive wide DC input voltage range. The product features a robust design and includes a remote on /off function, output voltage trimming, protection against shortcircuit, undervoltage lockout, overload and overvoltage.
Regulated Single & Dual Output
24-48 VDC & 72-110 VDC nominal inputs for Railway Applications
3000 VDC Isolation
High Efficiency
Remote On/Off
Output Voltage Trim ±10%
Operating Temperature -40 °C to +100 °C
Full Power to +55 °C
3 Year Warranty
Related links
- XP Power RDE20 DC/DC Converter 70V dc Input Through Hole, 100 °C Max Temp -40 °C Min Temp
- XP Power RDE20 DC/DC Converter 70V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDE20 DC/DC Converter 70V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDE20 DC/DC Converter 70V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDE20 DC/DC Converter 70V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDE20 DC/DC Converter 70V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- XP Power RDD DC/DC Converter 70V dc Input Through Hole
- XP Power RDD DC/DC Converter -5 V/ 800 mA 13V Input 8 W 85 °C Max Temp -40 °C Min
