TRACO POWER TEC 2WI DC/DC Converter, 12V, -12 V/ 83 mA, 75V Input, 18V Input 2 W, PCB, 93 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2149
- Mfr. Part No.:
- TEC 2-4822WI
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 174-2149
- Mfr. Part No.:
- TEC 2-4822WI
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V, -12V | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V | |
| Output Current 1 | 83mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Standards/Approvals | RoHS | |
| Length | 21.8mm | |
| Depth | 11.2mm | |
| Width | 9.1mm | |
| Series | TEC 2WI | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Maximum Operating Temperature | 93°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V, -12V | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V | ||
Output Current 1 83mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6620000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Standards/Approvals RoHS | ||
Length 21.8mm | ||
Depth 11.2mm | ||
Width 9.1mm | ||
Series TEC 2WI | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
Maximum Operating Temperature 93°C | ||
- COO (Country of Origin):
- TW
TEC 2WI is a new series with the design purpose to improve the prevalent 2 Watt SIP-8 DC/DC converters in terms of cost, efficiency and performance. The latest technology and components enable an increase in efficiency by more than 20%. With the reduction of thermal loss, the operating temperature range can be expanded from -40°C to +93°C. The converters are fully regulated over 0 - 100% load (no minimum load is required). The models are available with ultra-wide input ranges of 4.5-18, 9-36 and 18-75 VDC. The functional I/O-isolation system has a test voltage (60 s) of 1600 VDC.
Compact SIP-8 package
I/O-isolation voltage 1600 VDC
Ultra-wide 4:1 input voltage range
Fully regulated outputs
Operating temperature range –40°C to + 93°C
Continuous short circuit protection
Remote On/Off
3-year product warranty
Related links
- TRACOPOWER TEC 2WI DC/DC Converter -12 V/ 83 mA 18V Input 2 W 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter 36V Input PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter 75V dc Input PCB, 93 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter -12 V/ 83 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 75V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -12 V/ 83 mA 9V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 36V dc Input PCB, 93 °C Max Temp -40 °C Min Temp SIP
