TRACOPOWER TEC 2WI DC/DC Converter, 15V, -15 V/ 67 mA, 36V dc Input, 9V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 174-2141
- Mfr. Part No.:
- TEC 2-2423WI
- Manufacturer:
- TRACOPOWER
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 174-2141
- Mfr. Part No.:
- TEC 2-2423WI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 15V, -15V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 67mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 6620000h | |
| Number of Outputs | 2 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Width | 9.1mm | |
| Length | 21.8mm | |
| Series | TEC 2WI | |
| Standards/Approvals | RoHS | |
| Depth | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 15V, -15V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 67mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 6620000h | ||
Number of Outputs 2 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Width 9.1mm | ||
Length 21.8mm | ||
Series TEC 2WI | ||
Standards/Approvals RoHS | ||
Depth 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEC 2WI Series DC-DC Converter, ±15V DC Output Voltage, 2W Power Rating - TEC 2-2423WI
This isolated DC-DC converter is designed for efficient power conversion. With a compact SIP-8module format measuring 21.8mm in length, 9.m in width, and 11.2mm in depth, it delivers a reliable output of ±15V DC power supply from an input voltage range of 9 to 36V DC. This converter is ideal for applications requiring robust performance in a small footprint.
Features & Benefits
• Compact SIP-8 package facilitates easy mounting in tight spaces
• Isolated design ensures safety and reduces interference
• Wide input voltage range enhances versatility in various systems
• Continuous short circuit protection guarantees stable operation
• High efficiency of 80% minimises energy loss during conversion
• Operating temperature range from -40°C to +93°C allows for harsh environments
Applications
• Utilised in industrial automation systems for reliable power supply
• Suitable for telecommunications equipment requiring stable voltage
• Ideal for powering sensors and data acquisition devices
• Can be used in medical devices where precise voltage control is critical
What input voltage range can this converter operate within?
The input voltage range for this unit spans from 9V to 36V DC, making it suitable for various applications.
How does short circuit protection enhance the product's usability?
This feature enables the converter to automatically recover from overload conditions without requiring manual reset, ensuring continuous operation and reliability.
What is the benefit of the converter's high efficiency rating?
An efficiency rating of 80% means less energy wasted as heat, contributing to lower operational costs and increased system longevity.
What conditions are suitable for the converter's operation?
It operates effectively in a wide temperature range, from -40°C to +93°C, ensuring functionality in both extreme cold and high-temperature environments.
Can this converter be used in sensitive electronic applications?
Yes, its isolated design and load regulation capabilities make it highly effective for powering sensitive electronic components without affecting performance.
Related links
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 9V Input 2 W 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 18V Input 2 W 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 4.5V Input 2 W 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2 DC/DC Converter -15 V/ 67 mA 36V Input 2 W 95 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter -15 V/ 67 mA 18V Input 2 W Through Hole, 95 °C Max Temp -40
- TRACOPOWER TEC 2 DC/DC Converter -15 V/ 67 mA 9V Input 2 W 95 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TEC 2WI DC/DC Converter 18V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
- TRACOPOWER TEC 2WI DC/DC Converter 75V dc Input PCB, 93 °C Max Temp -40 °C Min Temp
