TRACO POWER TEC 2 DC/DC Converter, 9V dc/ 222 mA, 36V dc Input, 18V Input 2 W, PCB, 95 °C Max Temp -40 °C Min Temp SIP

This image is representative of the product range

Temporarily out of stock
RS Stock No.:
174-2108
Mfr. Part No.:
TEC 2-2419
Manufacturer:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

9V dc

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

222mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

6620000h

Isolation Voltage

1.6kV dc

Maximum Output Power

2W

Package Type

SIP

Width

9.1mm

Series

TEC 2

Standards/Approvals

RoHS

Length

21.8mm

Depth

11.2mm

Efficiency

82%

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco Power TEC 2 Series DC-DC Converter, 82% Efficiency, Through Hole Mount - TEC 2-2419


This Traco Power is a high efficiency DC-DC converter designed for industrial applications in automation, electronics, and mechanical industries. With a power rating of 2W, this isolated converter efficiently converts 24V input to a stable 9V output.

Features & Benefits


• 2W power rating for reliable performance

• High efficiency conversion for optimised power usage

• SIP 8 package for easy integration

• Isolated design for enhanced safety

• Through hole mounting type for secure installation

• Wide operating temperature range from 40°C to +95°C

• Fully regulated output for consistent performance

• Short circuit protection for added safety

Applications


• Ideal for use in Industrial automation systems

• Suitable for electronic control modules

• Perfect for applications requiring stable 9V power supply

• Used in machinery and equipment requiring DC-DC conversion

Can it operate in extreme temperature conditions?


Yes, it is designed to operate in a wide temperature range from -40°C to +95°C, making it suitable for harsh industrial environments.

Will it provide stable 9V output for my electronic control module?


It offers fully regulated output, ensuring a stable 9V supply for your electronic control module.

Is it suitable for use in machinery requiring isolated DC-DC conversion?


Yes, it is an isolated DC-DC converter, making it ideal for machinery and equipment requiring isolation for enhanced safety.

Can it be securely mounted in industrial automation systems?


With a through-hole mounting type, it can be securely installed in industrial automation systems for reliable performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy