TDK-Lambda PXC-M10W DC/DC Converter, 36V dc, 9 V dc/, 36V dc Input, 9V Input 10 W, PCB, 77 °C Max Temp 77 °C Min Temp
- RS Stock No.:
- 173-9148
- Distrelec Article No.:
- 304-54-398
- Mfr. Part No.:
- PXC-M10-24WS12
- Manufacturer:
- TDK-Lambda
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-9148
- Distrelec Article No.:
- 304-54-398
- Mfr. Part No.:
- PXC-M10-24WS12
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 36V dc, 9V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| MTBF | 644400h | |
| Ripple and Noise | 40mV | |
| Output Voltage Adjustment Range | ±10 % | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Width | 20.3mm | |
| Standards/Approvals | UL 60950-1, EN 60950-1, IEC 60950-1 | |
| Series | PXC-M10W | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Weight | 14g | |
| Efficiency | 89% | |
| Minimum Operating Temperature | 77°C | |
| Maximum Operating Temperature | 77°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 36V dc, 9V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
MTBF 644400h | ||
Ripple and Noise 40mV | ||
Output Voltage Adjustment Range ±10 % | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Width 20.3mm | ||
Standards/Approvals UL 60950-1, EN 60950-1, IEC 60950-1 | ||
Series PXC-M10W | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Weight 14g | ||
Efficiency 89% | ||
Minimum Operating Temperature 77°C | ||
Maximum Operating Temperature 77°C | ||
- COO (Country of Origin):
- TW
TDK-Lambda Isolated DC-DC Converter, PXC-M10 Series
Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.
Suitable for a wide variety of applications within the medical & communications industries.
PCB mounting
Convection cooling technology, meaning the converter does not require a fan for heat dissipation
Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours
Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection
TDK-Lambda Isolated DC/DC Converters, PXC-M Series
Note
We offer a comprehensive range of 3 W, 6 W & 10 W options to ensure your application is covered.
Standards
MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.
Related links
- TDK-Lambda PXC-M10W DC/DC Converter 9 V dc/ 9V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter 75 V dc/ 18V Input 10 W 77 °C Max Temp 77 °C Min Temp
- TDK-Lambda PXC-M10W DC/DC Converter -12 V dc/ 416 mA 24V dc Input 10 W 77 °C Max Temp -40
- TDK-Lambda PXC-M06W DC/DC Converter 9 V dc/ 9V Input 6 W 88 °C Max Temp 88 °C Min Temp DIP
- TDK-Lambda PXC-M03W DC/DC Converter 9 V dc/ 9V Input 3 W 94 °C Max Temp 94 °C Min Temp DIP
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
- TDK-Lambda PXC-M10 DC/DC Converter 75V dc Input PCB, 105 °C Max Temp -40 °C Min
