XP Power RDE03 DC/DC Converter, 12V, -12 V/ 125 mA, 160V dc Input, 40V Input 3 W, Through Hole, 105 °C Max Temp -40 °C
- RS Stock No.:
- 172-3087
- Mfr. Part No.:
- RDE03110D12
- Manufacturer:
- XP Power
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-3087
- Mfr. Part No.:
- RDE03110D12
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 12V, -12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 40V | |
| Output Current 1 | 125mA | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| Number of Outputs | 2 | |
| Isolation Voltage | 3kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 3W | |
| Series | RDE03 | |
| Width | 20.3mm | |
| Depth | 12mm | |
| Standards/Approvals | No | |
| Length | 31.8mm | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 12V, -12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 40V | ||
Output Current 1 125mA | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
Number of Outputs 2 | ||
Isolation Voltage 3kV dc | ||
Package Type SIP | ||
Maximum Output Power 3W | ||
Series RDE03 | ||
Width 20.3mm | ||
Depth 12mm | ||
Standards/Approvals No | ||
Length 31.8mm | ||
Maximum Operating Temperature 105°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Regulated Single & Dual Output
Wide 4:1 Input Range
Covers 72 & 110 VDC for Rail Applications
3000 VAC Isolation
Operating Temperature -40 °C to +105 °C
No External Filter Required
3 Year Warranty
Related links
- XP Power RDE03 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter 160V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter -15 V/ 100 mA 40V Input 3 W 105 °C Max Temp -40 °C
- XP Power RDE03 DC/DC Converter -12 V/ 125 mA 18V Input 3 W 105 °C Max Temp -40 °C
- XP Power RDE03 DC/DC Converter -12 V/ 125 mA 9V Input 3 W 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- XP Power RDE03 DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
