TRACO POWER TMR 6WI Isolated DC-DC Converter, 12V dc/ 250 mA, 75V dc Input, 18V Input 6 W, Through Hole, +100 °C Max
- RS Stock No.:
- 151-2869
- Mfr. Part No.:
- TMR 6-4822WIR
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 151-2869
- Mfr. Part No.:
- TMR 6-4822WIR
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Isolated DC-DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2950000h | |
| Number of Outputs | 2 | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 6W | |
| Width | 9.1mm | |
| Length | 21.8mm | |
| Series | TMR 6WI | |
| Depth | 11.2mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Isolated DC-DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2950000h | ||
Number of Outputs 2 | ||
Number of Pins 6 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 6W | ||
Width 9.1mm | ||
Length 21.8mm | ||
Series TMR 6WI | ||
Depth 11.2mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- TW
The TMR-6 series is a new family of isolated 6W dc-dc converter modules with regulated output, featuring wide 2:1 input voltage ranges. The product comes in a ultra-compact SIP-8 plastic package with a small footprint occupying only 2.0 cm2 (0.3 square in.) of board space. An excellent efficiency allows –40° to +65°C operation temperatures. Further features include remote On/Off control and continuous short circuit protection. The very compact dimensions of these converters make them an ideal solution for many space critical applications in communication equipment, instrumentation and industrial electronics.
Highest power density in SIP package
Wide 2:1 input voltage range
Ultra-compact SIP-8 package
Smallest footprint 6W converter
Temperature range –40° to +65°C
High efficiency up to 86%
Indefinite short-circuit protection
I/O isolation 1600 VDC
Remote On/Off control
Fully RoHS compliant
3-year product warranty
Related links
- TRACO POWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, +100 °C Max Temp -40 °C
- TRACO POWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C
- TRACO POWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C
- TRACO POWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C
- TRACO POWER TMR 3WI Isolated DC-DC Converter 75V dc Input Through Hole, 90 °C Max Temp
- TRACO POWER TMR 3WIR DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACO POWER TMR 6WI DC/DC Converter 75V dc Input Through Hole, 84 °C Max Temp -40 °C Min
- TRACO POWER TMR 6WIR DC/DC Converter 75V dc Input Through Hole, +100 °C Max Temp -40 °C
