TRACO POWER THM 30 WI Isolated DC-DC Converter, 24V dc/ 1.25 A, 75V dc Input, 18V Input 30 W, PCB, 80 °C Max Temp -40 °C
- RS Stock No.:
- 135-1681
- Mfr. Part No.:
- THM 30-4815WI
- Manufacturer:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-1681
- Mfr. Part No.:
- THM 30-4815WI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | Isolated DC-DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.25A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 1137000h | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Isolation Voltage | 5kV ac | |
| Maximum Output Power | 30W | |
| Length | 50.8mm | |
| Width | 25.4mm | |
| Standards/Approvals | No | |
| Depth | 10.2mm | |
| Series | THM 30 WI | |
| Efficiency | 89% | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 24V dc | ||
Product Type Isolated DC-DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.25A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 1137000h | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Isolation Voltage 5kV ac | ||
Maximum Output Power 30W | ||
Length 50.8mm | ||
Width 25.4mm | ||
Standards/Approvals No | ||
Depth 10.2mm | ||
Series THM 30 WI | ||
Efficiency 89% | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Traco 30W PCB Mount DC-DC Converters - THM 30WI Series
From TRACO POWER, a range of medically approved 30 W DC-DC converters. Supplied in a compact 2.0 x 1.0 package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced I/O isolation of these DC-DC converters complies with certification according to IEC/EN/ES 60601-1 3RD edition for 2 x MOPP (Means of Patient Protection).Efficient up to 89%, and the highest grade components the THM-30WI modules operate reliably within an ambient temperature range of -40°C to + 75°C. The robust DC-DC Converters are ideally suited to medical, transportation, control and measurement and IGBT drivers.
Features and Benefits
• Wide 4:1 input voltage
• 2.0 x 1.0 standard plastic case
• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
• IEC/EN/ES 60601-1 3RD edition for 2xMOPP
• Input filter EN55022 class A
• Low leakage current
• Wide operating temperature range -40°C to + 75°C
Applications
• Medical equipment
• Transportation
• Control and measurement
• IGBT drivers
Approvals
ANSI/AAMI ES 60601-1 2005(R) 2012
IEC/EN 60601-1 3rd edition
IEC/EN 60601-1 3rd edition
Related links
- TRACO POWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 30 WI DC/DC Converter 36V Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACO POWER THM 30 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp DIP
- TRACO POWER THM 20 WI DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACO POWER THM 30 WI DC/DC Converter 36V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
