MEAN WELL DCWN03 DC/DC Converter, 5V/ 600 mA, 36V dc Input, 18V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 938-686
- Mfr. Part No.:
- SCWN03C-05
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-686
- Mfr. Part No.:
- SCWN03C-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 600mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 2500kH | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 23 | |
| Isolation Voltage | 3kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Depth | 10.2mm | |
| Series | DCWN03 | |
| Width | 20.3mm | |
| Standards/Approvals | CE | |
| Length | 31.8mm | |
| Efficiency | 84% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 600mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 2500kH | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 23 | ||
Isolation Voltage 3kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Depth 10.2mm | ||
Series DCWN03 | ||
Width 20.3mm | ||
Standards/Approvals CE | ||
Length 31.8mm | ||
Efficiency 84% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The MEAN WELL regulated single output converter delivers dynamic power conversion capabilities, designed to efficiently transform DC voltage for various electronic applications.
Input voltage range of 36 to 72VDC for versatile connectivity
Rated power output of 8W ensures reliable performance
Efficiency rating of 79% typical for improved energy conservation
Compact dimension of 31.8*20.3*12.2mm facilitates easy integration
Related links
- MEAN WELL DCWN03 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL DCWN03 DC/DC Converter 18V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL DCWN03 DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- Cosel DC/DC Converter 36V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 36V dc Input DIP, 100 °C Max Temp -40 °C Min Temp
- MEAN WELL DPBW06W8 DC/DC Converter 75V Input Through Hole
- Cosel DC/DC Converter 76V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 18V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
