MEAN WELL SCW08A DC/DC Converter, 5V/ 1.6 A, 36V dc Input, 18V dc Input 8 W, Through Hole, 71 °C Max Temp -40 °C Min
- RS Stock No.:
- 938-675
- Mfr. Part No.:
- SCW08B-05
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-675
- Mfr. Part No.:
- SCW08B-05
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 5V | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.6A | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| MTBF | 900kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 23 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 8W | |
| Package Type | SMD | |
| Length | 31.8mm | |
| Depth | 12.2mm | |
| Standards/Approvals | CE | |
| Series | SCW08A | |
| Width | 20.3mm | |
| Maximum Operating Temperature | 71°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 5V | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.6A | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
MTBF 900kH | ||
Number of Outputs 1 | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 23 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 8W | ||
Package Type SMD | ||
Length 31.8mm | ||
Depth 12.2mm | ||
Standards/Approvals CE | ||
Series SCW08A | ||
Width 20.3mm | ||
Maximum Operating Temperature 71°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEAN WELL SMD Package DC-DC Unregulated Converter designed to convert input voltage into a stable output for reliable operation across various industrial applications.
Delivers 1W of output power with wide input voltage ranges ensuring versatility
Achieves efficiency levels up to 78%, contributing to lower energy consumption
Operates within a temperature range of -40 to +90℃, allowing deployment in diverse environments
Includes short circuit protection, enhancing the system's safety and reliability
Related links
- MEAN WELL SCW08A DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW08A DC/DC Converter 18V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SCW12A DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min
- MEAN WELL SLW05 DC/DC Converter 18V Input DIP, 71 °C Max Temp -25 °C Min Temp
- Recom REC8 DC/DC Converter 36V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
- Recom DC/DC Converter 36V Input Through Hole 24-Pin
- Recom RS3 DC/DC Converter 36V dc Input Through Hole 8-Pin SIP
