MEAN WELL SCW08A DC/DC Converter, 12V/ 670 mA, 18V dc Input, 9V dc Input 8 W, Through Hole, 71 °C Max Temp -40 °C Min

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-673
Mfr. Part No.:
SCW08A-12
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

12V

Minimum Input Voltage

9V dc

Maximum Input Voltage

18V dc

Output Current 1

670mA

Mount Type

Through Hole

Input Ratio

2:1

MTBF

900kH

Number of Outputs

1

Ripple and Noise

60mV Pk-Pk

Number of Pins

23

Isolation Voltage

1.5kV dc

Package Type

SMD

Maximum Output Power

8W

Width

20.3mm

Depth

12.2mm

Series

SCW08A

Length

31.8mm

Standards/Approvals

CE

Maximum Operating Temperature

71°C

Minimum Operating Temperature

-40°C

Efficiency

80%

COO (Country of Origin):
TW
The MEAN WELL top-tier power supply offers a high-efficiency solution designed for reliable voltage conversion and isolation in various electronic applications. Its robust design ensures consistent performance across a range of operating conditions.

High efficiency up to 84% ensures minimal energy loss

Wide operating temperature range from -40 to +90 degrees Celsius enhances suitability for diverse environments

Isolation voltage of 1.5 kVDC contributes to safety and performance reliability

Compact dimensions of 12.9mm x 10.9mm allow for easy integration in limited spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy