MEAN WELL SCW08A DC/DC Converter, 5V/ 1.6 A, 18V dc Input, 9V dc Input 8 W, Through Hole, 71 °C Max Temp -40 °C Min

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-670
Mfr. Part No.:
SCW08A-05
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V dc

Output Current 1

1.6A

Mount Type

Through Hole

Input Ratio

2:1

MTBF

900kH

Number of Outputs

1

Ripple and Noise

50mV Pk-Pk

Number of Pins

23

Isolation Voltage

1.5kV dc

Package Type

SMD

Maximum Output Power

8W

Standards/Approvals

CE

Depth

12.2mm

Width

20.3mm

Series

SCW08A

Length

31.8mm

Minimum Operating Temperature

-40°C

Efficiency

75%

Maximum Operating Temperature

71°C

COO (Country of Origin):
TW
The MEAN WELL 8W DC-DC Regulated Single Output Converter provides reliable voltage regulation for various devices, ensuring consistent performance in demanding environments.

DC output voltage of 5V with rated power of 8W

Current range from 320 to 1600mA for versatile applications

Operating efficiency of 75% ensures energy savings

Compact dimensions of 31.8 x 20.3 x 12.2mm support space-constrained designs

Operating temperature range from -40 to +71℃ for broad environmental resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy