Recom FW Series DC/DC Converter, 5V dc/ 20 A, 36V dc Input, 9V dc Input 100 W, Board, 110 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

SGD170.59

(exc. GST)

SGD185.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD170.59

*price indicative

RS Stock No.:
904-945
Mfr. Part No.:
RP100-2405SFW/P
Manufacturer:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V dc

Output Current 1

20A

Mount Type

Board

Input Ratio

4:1

Number of Outputs

1

MTBF

743100h

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

10 %

Isolation Voltage

2.25kV dc

Number of Pins

6

Maximum Output Power

100W

Package Type

Module

Depth

11.5mm

Series

FW Series

Length

50.8mm

Standards/Approvals

REACH

Weight

47.2g

Width

25.4mm

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

260kHz

Maximum Operating Temperature

110°C

Efficiency

94%

COO (Country of Origin):
TW
The Recom DC-DC converter is a high-performance device designed to provide reliable power conversion in demanding environments. This unit features a 4:1 wide input range and delivers efficient output voltage regulation.

4:1 wide input voltage range ensures compatibility with diverse power systems

Efficiency reaches up to 94%, contributing to lower energy costs

Meets high voltage isolation standards with 2.25kVDC isolation

Operates in extreme temperatures from -40°C to +110°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy