TRACOPOWER TMR DC/DC Converter, 5V dc/ 1.6 A, 75V dc Input, 18V dc Input 8 W, PCB, 90 °C Max Temp -40 °C Min Temp, 392
- RS Stock No.:
- 900-123
- Mfr. Part No.:
- TMR 8-4811WI
- Manufacturer:
- TRACOPOWER
N
This image is representative of the product range
Subtotal (1 unit)*
SGD36.97
(exc. GST)
SGD40.30
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD36.97 |
*price indicative
- RS Stock No.:
- 900-123
- Mfr. Part No.:
- TMR 8-4811WI
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V dc | |
| Output Current 1 | 1.6A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 2000000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 8W | |
| Package Type | SIP-8 | |
| Weight | 7g | |
| Standards/Approvals | EN | |
| Width | 12mm | |
| Series | TMR | |
| Depth | 500μm | |
| Length | 21.8mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 88% | |
| Maximum Switching Frequency | 392kHz | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V dc | ||
Output Current 1 1.6A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 2000000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 8W | ||
Package Type SIP-8 | ||
Weight 7g | ||
Standards/Approvals EN | ||
Width 12mm | ||
Series TMR | ||
Depth 500μm | ||
Length 21.8mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 88% | ||
Maximum Switching Frequency 392kHz | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TRACOPOWER high-performance DC/DC converter designed for reliable power conversion in Compact applications, delivering an output of 8 Watts with remarkable efficiency.
Ultra-compact design allows for space-saving installations
High efficiency of up to 88% minimises thermal losses
Wide input voltage range from 18 to 75 VDC ensures versatility
I/O isolation voltage of 1500 VDC enhances safety in operation
Operating temperature range from -40°C to +90°C allows for diverse environments
Remote On/Off control enables efficient power management
Related links
- TRACOPOWER TMR DC/DC Converter 75V dc Input PCB 392
- TRACOPOWER TMR DC/DC Converter 36V dc Input PCB 392
- TRACOPOWER TMR DC/DC Converter 75V dc Input PCB 392
- TRACOPOWER TMR DC/DC Converter 36V dc Input PCB 392
- TRACOPOWER TMR DC/DC Converter 36V dc Input PCB 392
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEN 8WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 3WI DC/DC Converter 75V dc Input PCB
