Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 250 mA, 12V dc Input, 9V Input 6 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 867-672
- Mfr. Part No.:
- MGW61212
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD20.05
(exc. GST)
SGD21.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 13 December 2027
Units | Per unit |
|---|---|
| 1 + | SGD20.05 |
*price indicative
- RS Stock No.:
- 867-672
- Mfr. Part No.:
- MGW61212
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 250mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | 24V | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 11.64 → 12.36 V | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 6W | |
| Weight | 7g | |
| Width | 9.5mm | |
| Series | MGW | |
| Standards/Approvals | CE, cUL, EN62368-1, RoHS, UL60950-1, CSA, UL62368-1, C-UL, EN 62368-1, UKCA | |
| Depth | 12mm | |
| Length | 22mm | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 250mA | ||
Output Current 2 200mA | ||
Output Voltage 2 24V | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 11.64 → 12.36 V | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 6W | ||
Weight 7g | ||
Width 9.5mm | ||
Series MGW | ||
Standards/Approvals CE, cUL, EN62368-1, RoHS, UL60950-1, CSA, UL62368-1, C-UL, EN 62368-1, UKCA | ||
Depth 12mm | ||
Length 22mm | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 4.5V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter 76V dc Input PCB 7-Pin SIP-8
- Cosel MGW DC/DC Converter -15 V dc/ 200 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 1.25 A 9V Input 30 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 9V Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 65 mA 9V Input 1.56 W 85 °C Max Temp -40 °C Min Temp,
