Cosel MGW DC/DC Converter, 5V dc, -5 V dc/ 2.5 A, 24V dc Input, 9V Input 25 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 867-656
- Mfr. Part No.:
- MGW302405-R
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD48.07
(exc. GST)
SGD52.40
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 05 March 2027
Units | Per unit |
|---|---|
| 1 + | SGD48.07 |
*price indicative
- RS Stock No.:
- 867-656
- Mfr. Part No.:
- MGW302405-R
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc, -5V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 2.5A | |
| Output Current 2 | 2.5A | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 5.24 V | |
| Ripple and Noise | 150mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 500V dc | |
| Package Type | DIP | |
| Maximum Output Power | 25W | |
| Standards/Approvals | cUL, cULus, EN 60950-1, TUV, UL 60950-1, CE | |
| Weight | 40g | |
| Length | 25.4mm | |
| Series | MGW | |
| Width | 9.9mm | |
| Depth | 9.9mm | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc, -5V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 2.5A | ||
Output Current 2 2.5A | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 5.24 V | ||
Ripple and Noise 150mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 500V dc | ||
Package Type DIP | ||
Maximum Output Power 25W | ||
Standards/Approvals cUL, cULus, EN 60950-1, TUV, UL 60950-1, CE | ||
Weight 40g | ||
Length 25.4mm | ||
Series MGW | ||
Width 9.9mm | ||
Depth 9.9mm | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW DC/DC Converter -5 V dc/ 2.5 A 9V Input 25 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -5 V dc/ 2.5 A 36V Input 25 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -5 V dc/ 2.5 A 9V Input 25 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -5 V dc/ 1.5 A 9V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -5 V dc/ 1.5 A 18V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -5 V dc/ 1.5 A 36V Input 15 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter 9V dc Input PCB, 85 °C Max Temp 85 °C Min Temp SIP-6
- Cosel MGW DC/DC Converter -12 V dc/ 1.25 A 9V Input 30 W 85 °C Max Temp -40 °C Min Temp,
