Cosel MGF DC/DC Converter, 5V dc/ 16 A, 36V dc Input, 9V Input 80 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

N

This image is representative of the product range

Subtotal (1 unit)*

SGD96.88

(exc. GST)

SGD105.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD96.88

*price indicative

RS Stock No.:
867-574
Mfr. Part No.:
MGFS802405
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

16A

Mount Type

PCB

Input Ratio

4:1

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV dc

Package Type

DIP

Maximum Output Power

80W

Width

50.8mm

Series

MGF

Standards/Approvals

No

Depth

9.9mm

Length

25.4mm

Weight

50g

Maximum Operating Temperature

85°C

Efficiency

93%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy