Cosel DHS DC/DC Converter, 24V dc/ 2.1 A, 400V dc Input, 200V Input 50.4 W, PCB, 100 °C Max Temp -40 °C Min Temp, 470
- RS Stock No.:
- 867-547
- Mfr. Part No.:
- DHS50B24
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD109.24
(exc. GST)
SGD119.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 08 March 2027
Units | Per unit |
|---|---|
| 1 + | SGD109.24 |
*price indicative
- RS Stock No.:
- 867-547
- Mfr. Part No.:
- DHS50B24
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Minimum Input Voltage | 200V | |
| Maximum Input Voltage | 400V dc | |
| Output Current 1 | 2.1A | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Ripple and Noise | 250mV | |
| Output Voltage Adjustment Range | 21.6 → 26.4 V | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 50.4W | |
| Depth | 12.7mm | |
| Weight | 60g | |
| Standards/Approvals | EN, RoHS, TUV, UL, CE, CSA, cUL | |
| Width | 37.3mm | |
| Series | DHS | |
| Length | 58.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Maximum Operating Temperature | 100°C | |
| Maximum Switching Frequency | 470kHz | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Minimum Input Voltage 200V | ||
Maximum Input Voltage 400V dc | ||
Output Current 1 2.1A | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Ripple and Noise 250mV | ||
Output Voltage Adjustment Range 21.6 → 26.4 V | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 50.4W | ||
Depth 12.7mm | ||
Weight 60g | ||
Standards/Approvals EN, RoHS, TUV, UL, CE, CSA, cUL | ||
Width 37.3mm | ||
Series DHS | ||
Length 58.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
Maximum Operating Temperature 100°C | ||
Maximum Switching Frequency 470kHz | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DHS DC/DC Converter 400V dc Input PCB 470
- Cosel DHS DC/DC Converter 400V dc Input PCB 470
- Cosel DHS DC/DC Converter 400V dc Input PCB 470
- Cosel DHS DC/DC Converter 400V dc Input PCB 470 kHz
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
