Cosel CHS DC/DC Converter, 5V dc/ 12 A, 48V dc Input, 36V Input 60 W, PCB, 85 °C Max Temp -40 °C Min Temp, 440 kHz,

N

This image is representative of the product range

Subtotal (1 unit)*

SGD53.19

(exc. GST)

SGD57.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD53.19

*price indicative

RS Stock No.:
867-536
Mfr. Part No.:
CHS604805-S
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

48V dc

Minimum Input Voltage

36V

Output Current 1

12A

Output Current 2

12A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

150mV Pk-Pk

Output Voltage Adjustment Range

-10/+20 %

Isolation Voltage

1kV ac

Number of Pins

8

Maximum Output Power

60W

Package Type

Surface Mount

Length

23.36mm

Standards/Approvals

EN 60950-1, CE, cUL CSA 60950-1, cULus, UL 60950-1

Depth

12.7mm

Series

CHS

Width

12.7mm

Weight

15g

Efficiency

93%

Maximum Switching Frequency

440kHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy