Cosel CHS DC/DC Converter, 12V dc/ 25 A, 48V dc Input, 36V Input 300 W, PCB, 85 °C Max Temp -40 °C Min Temp, 170 kHz,

N

This image is representative of the product range

Subtotal (1 unit)*

SGD117.79

(exc. GST)

SGD128.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD117.79

*price indicative

RS Stock No.:
867-523
Mfr. Part No.:
CHS3004812-B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

48V dc

Minimum Input Voltage

36V

Output Current 1

25A

Output Current 2

25A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

180mV Pk-Pk

Isolation Voltage

1kV ac

Number of Pins

8

Package Type

DIP

Maximum Output Power

300W

Series

CHS

Weight

50g

Standards/Approvals

CE, cUL CSA 60950-1, cULus, EN 60950-1, UL 60950-1

Depth

12.7mm

Length

58.9mm

Width

12.7mm

Maximum Operating Temperature

85°C

Maximum Switching Frequency

170kHz

Minimum Operating Temperature

-40°C

Efficiency

94.5%

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy