Cosel MGXW6 DC/DC Converter, 12V dc, -12 V dc/ 250 mA, 24V dc Input, 6V Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 867-434
- Mfr. Part No.:
- MGXW62412
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD30.30
(exc. GST)
SGD33.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 29 November 2027
Units | Per unit |
|---|---|
| 1 + | SGD30.30 |
*price indicative
- RS Stock No.:
- 867-434
- Mfr. Part No.:
- MGXW62412
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 6V | |
| Output Current 1 | 250mA | |
| Output Current 2 | 250mA | |
| Output Voltage 2 | -24V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 600mV | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | PCB Module | |
| Maximum Output Power | 6W | |
| Length | 22mm | |
| Depth | 12mm | |
| Series | MGXW6 | |
| Standards/Approvals | UL60950-1, CE, Crlus, C-UL, EN60950-1 | |
| Width | 12mm | |
| Weight | 7g | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc, -12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 6V | ||
Output Current 1 250mA | ||
Output Current 2 250mA | ||
Output Voltage 2 -24V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 600mV | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type PCB Module | ||
Maximum Output Power 6W | ||
Length 22mm | ||
Depth 12mm | ||
Series MGXW6 | ||
Standards/Approvals UL60950-1, CE, Crlus, C-UL, EN60950-1 | ||
Width 12mm | ||
Weight 7g | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGXW6 DC/DC Converter -12 V dc/ 250 mA 6V Input 6 W 85 °C Max Temp -40 °C
- Cosel MGXW6 DC/DC Converter -15 V dc/ 200 mA 6V Input 6 W 85 °C Max Temp -40 °C
- Cosel SUCW DC/DC Converter -12 V dc/ 250 mA 24V dc Input 6 W 85 °C Max Temp -40
- Cosel MGF DC/DC Converter -12 V dc/ 250 mA 9V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel SUW6 DC/DC Converter -12 V dc/ 250 mA 24V dc Input 6 W 85 °C Max Temp -40 °C Min
- Cosel MGXS1R5 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
