Cosel MGXS6 DC/DC Converter, 15V dc/ 400 mA, 24V dc Input, 24V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 867-430
- Mfr. Part No.:
- MGXS62415
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD32.95
(exc. GST)
SGD35.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 13 December 2027
Units | Per unit |
|---|---|
| 1 + | SGD32.95 |
*price indicative
- RS Stock No.:
- 867-430
- Mfr. Part No.:
- MGXS62415
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 400mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Ripple and Noise | 400mV | |
| Output Voltage Adjustment Range | 10 % | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | PCB Module | |
| Maximum Output Power | 6W | |
| Weight | 7g | |
| Series | MGXS6 | |
| Standards/Approvals | Crlus, C-UL, EN60950-1, UL60950-1, CE | |
| Width | 9.5mm | |
| Depth | 12mm | |
| Length | 22mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 400mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Ripple and Noise 400mV | ||
Output Voltage Adjustment Range 10 % | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type PCB Module | ||
Maximum Output Power 6W | ||
Weight 7g | ||
Series MGXS6 | ||
Standards/Approvals Crlus, C-UL, EN60950-1, UL60950-1, CE | ||
Width 9.5mm | ||
Depth 12mm | ||
Length 22mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGXS6 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXS6 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGXS6 DC/DC Converter 24V dc Input Through Hole
- Cosel MGXS6 DC/DC Converter 60V dc Input Through Hole
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin
- MEAN WELL SPA DC/DC Converter 24V dc Input Through Hole, 90 °C Max Temp -40 °C Min
