Cosel MGXS6 DC/DC Converter, 5V dc/ 1.2 A, 24V dc Input, 6V Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

N

This image is representative of the product range

Subtotal (1 unit)*

SGD32.95

(exc. GST)

SGD35.92

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD32.95

*price indicative

RS Stock No.:
867-428
Mfr. Part No.:
MGXS62405
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

6V

Maximum Input Voltage

24V dc

Output Current 1

1.2A

Output Current 2

1.2A

Mount Type

Through Hole

Output Voltage 2

5V dc

Number of Outputs

1

Ripple and Noise

300mV Pk-Pk

Output Voltage Adjustment Range

4.90 → 5.21 V

Isolation Voltage

1kV dc

Number of Pins

7

Maximum Output Power

6W

Package Type

PCB Mount

Length

22mm

Series

MGXS6

Width

9.5mm

Standards/Approvals

UL60950-1, CE, EN60950-1, Crlus, C-UL

Weight

7g

Depth

12mm

Efficiency

88%

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy