Cosel MGXS1R5 DC/DC Converter, 12V dc/ 130 mA, 60V dc Input, 6V Input 1.56 W, Through Hole, 85 °C Max Temp 85 °C Min
- RS Stock No.:
- 867-425
- Mfr. Part No.:
- MGXS1R52412
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
SGD15.86
(exc. GST)
SGD17.29
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD15.86 |
*price indicative
- RS Stock No.:
- 867-425
- Mfr. Part No.:
- MGXS1R52412
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 6V | |
| Maximum Input Voltage | 60V dc | |
| Output Current 1 | 130mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 200mV | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | PCB Module | |
| Maximum Output Power | 1.56W | |
| Standards/Approvals | CE, cURus, RoHS | |
| Weight | 4g | |
| Series | MGXS1R5 | |
| Length | 17mm | |
| Width | 8.5mm | |
| Depth | 12mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 6V | ||
Maximum Input Voltage 60V dc | ||
Output Current 1 130mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 200mV | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type PCB Module | ||
Maximum Output Power 1.56W | ||
Standards/Approvals CE, cURus, RoHS | ||
Weight 4g | ||
Series MGXS1R5 | ||
Length 17mm | ||
Width 8.5mm | ||
Depth 12mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGXS1R5 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min
- Cosel MGXS1R5 DC/DC Converter 60V dc Input Through Hole, 85 °C Max Temp 85 °C Min
- Cosel MGXS1R5 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUSC DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUSC DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel SUS DC/DC Converter 5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin
