Cosel MGW DC/DC Converter, 12V dc, -12 V dc/ 420 mA, 24V dc Input, 18V Input 10.08 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 867-408
- Mfr. Part No.:
- MGW102412
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD27.64
(exc. GST)
SGD30.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 13 December 2027
Units | Per unit |
|---|---|
| 1 + | SGD27.64 |
*price indicative
- RS Stock No.:
- 867-408
- Mfr. Part No.:
- MGW102412
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc, -12V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 420mA | |
| Output Current 2 | 340mA | |
| Mount Type | PCB | |
| Output Voltage 2 | 30V | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 11.64 → 12.36 V | |
| Ripple and Noise | 600mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Package Type | SIP-8 | |
| Maximum Output Power | 10.08W | |
| Width | 9.5mm | |
| Weight | 7g | |
| Standards/Approvals | EN62368-1, EN 62368-1, UL60950-1, RoHS, CSA, UL62368-1, C-UL, cUL, CE, UKCA | |
| Length | 22mm | |
| Series | MGW | |
| Depth | 12mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc, -12V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 420mA | ||
Output Current 2 340mA | ||
Mount Type PCB | ||
Output Voltage 2 30V | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 11.64 → 12.36 V | ||
Ripple and Noise 600mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Package Type SIP-8 | ||
Maximum Output Power 10.08W | ||
Width 9.5mm | ||
Weight 7g | ||
Standards/Approvals EN62368-1, EN 62368-1, UL60950-1, RoHS, CSA, UL62368-1, C-UL, cUL, CE, UKCA | ||
Length 22mm | ||
Series MGW | ||
Depth 12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 18V Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 9V Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 48V dc Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 420 mA 5V dc Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGF DC/DC Converter -12 V dc/ 420 mA 18V Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGF DC/DC Converter -12 V dc/ 420 mA 24V dc Input 10.08 W 85 °C Max Temp -40 °C Min
- Cosel MGW DC/DC Converter -12 V dc/ 250 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- Cosel MGW DC/DC Converter -12 V dc/ 65 mA 18V Input 1.56 W 85 °C Max Temp -40 °C Min Temp,
