Cosel DHS DC/DC Converter, 3.3V dc/ 10 A, 400V dc Input, 200V Input 33 W, PCB, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 867-326
- Mfr. Part No.:
- DHS50B03
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
SGD109.24
(exc. GST)
SGD119.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD109.24 |
*price indicative
- RS Stock No.:
- 867-326
- Mfr. Part No.:
- DHS50B03
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 400V dc | |
| Minimum Input Voltage | 200V | |
| Output Current 1 | 10A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV | |
| Output Voltage Adjustment Range | 2.97 → 3.96 V | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 33W | |
| Series | DHS | |
| Width | 37.3mm | |
| Length | 58.4mm | |
| Weight | 60g | |
| Standards/Approvals | CSA, CE, cUL, EN, RoHS, TUV, UL | |
| Depth | 12.7mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 400V dc | ||
Minimum Input Voltage 200V | ||
Output Current 1 10A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV | ||
Output Voltage Adjustment Range 2.97 → 3.96 V | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 33W | ||
Series DHS | ||
Width 37.3mm | ||
Length 58.4mm | ||
Weight 60g | ||
Standards/Approvals CSA, CE, cUL, EN, RoHS, TUV, UL | ||
Depth 12.7mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
- Cosel DHS DC/DC Converter 400V dc Input PCB, 100 °C Max Temp -40 °C Min Temp
