Cosel MGFS40 DC/DC Converter, 5V dc/ 6 A, 13V dc Input, 4.5V Input 30 W, PCB, 85 °C Max Temp 85 °C Min Temp, 6-Pin 1 x 1
- RS Stock No.:
- 867-294
- Mfr. Part No.:
- MGFS400505
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
SGD57.57
(exc. GST)
SGD62.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD57.57 |
*price indicative
- RS Stock No.:
- 867-294
- Mfr. Part No.:
- MGFS400505
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V | |
| Maximum Input Voltage | 13V dc | |
| Output Current 1 | 6A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV | |
| Isolation Voltage | 1.5kV dc | |
| Number of Pins | 6 | |
| Maximum Output Power | 30W | |
| Package Type | 1 x 1 in | |
| Width | 25.4mm | |
| Length | 25.4mm | |
| Standards/Approvals | CE, cURus, RoHS | |
| Weight | 30g | |
| Series | MGFS40 | |
| Depth | 9.9mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | 85°C | |
| Efficiency | 87% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V | ||
Maximum Input Voltage 13V dc | ||
Output Current 1 6A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV | ||
Isolation Voltage 1.5kV dc | ||
Number of Pins 6 | ||
Maximum Output Power 30W | ||
Package Type 1 x 1 in | ||
Width 25.4mm | ||
Length 25.4mm | ||
Standards/Approvals CE, cURus, RoHS | ||
Weight 30g | ||
Series MGFS40 | ||
Depth 9.9mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature 85°C | ||
Efficiency 87% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB 6-Pin 1 x 1
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB 6-Pin 1
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB 1500 kHz,
- Cosel MGFS40 DC/DC Converter 13V dc Input PCB 1500
- Cosel MGFW40 DC/DC Converter 13V dc Input PCB 6-Pin 1 x 1
- Cosel MGFW40 DC/DC Converter 13V Input PCB 6-Pin 1 x 1 in
- Cosel MGFS40 DC/DC Converter 36V dc Input PCB 1500 kHz,
- Cosel MGFS40 DC/DC Converter 36V dc Input PCB 1500 kHz,
