Cosel MGF DC/DC Converter, 3.3V dc/ 400 mA, 24V dc Input, 9V Input 1.32 W, PCB, 85 °C Max Temp -40 °C Min Temp, 4-Pin
- RS Stock No.:
- 867-270
- Mfr. Part No.:
- MGFS1R5243R3
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD12.74
(exc. GST)
SGD13.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Ready to ship from 16 November 2027
Units | Per unit |
|---|---|
| 1 + | SGD12.74 |
*price indicative
- RS Stock No.:
- 867-270
- Mfr. Part No.:
- MGFS1R5243R3
- Manufacturer:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 400mA | |
| Output Current 2 | 2A | |
| Mount Type | PCB | |
| Output Voltage 2 | 5V | |
| Number of Outputs | 1 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Output Voltage Adjustment Range | 3.21 → 3.42 V | |
| Isolation Voltage | 1kV dc | |
| Number of Pins | 4 | |
| Package Type | SIP-6 | |
| Maximum Output Power | 1.32W | |
| Weight | 4g | |
| Width | 8.5mm | |
| Standards/Approvals | CE, C-UL, UL60950-1, RoHS, EN 62368-1, EN62368-1, CSA, UKCA, UL62368-1, cUL | |
| Depth | 12mm | |
| Series | MGF | |
| Length | 17mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 400mA | ||
Output Current 2 2A | ||
Mount Type PCB | ||
Output Voltage 2 5V | ||
Number of Outputs 1 | ||
Ripple and Noise 200mV Pk-Pk | ||
Output Voltage Adjustment Range 3.21 → 3.42 V | ||
Isolation Voltage 1kV dc | ||
Number of Pins 4 | ||
Package Type SIP-6 | ||
Maximum Output Power 1.32W | ||
Weight 4g | ||
Width 8.5mm | ||
Standards/Approvals CE, C-UL, UL60950-1, RoHS, EN 62368-1, EN62368-1, CSA, UKCA, UL62368-1, cUL | ||
Depth 12mm | ||
Series MGF | ||
Length 17mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- JP
Related links
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 48V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 12V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 5V dc Input PCB 4-Pin
- Cosel MGF DC/DC Converter 24V dc Input PCB 4-Pin
- Cosel MGS DC/DC Converter 48V dc Input PCB
- Cosel SUS DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40 °C Min
