BEL POWER SOLUTIONS INC VSK-S5 AC/DC Power Supply, 12V dc/ 420 mA, 370V dc Input, 110V dc Input 5 W, Board, 70 °C Max
- RS Stock No.:
- 785-837
- Mfr. Part No.:
- VSK-S5-12UA
- Manufacturer:
- BEL POWER SOLUTIONS INC
Subtotal (1 tube of 10 units)*
SGD723.98
(exc. GST)
SGD789.14
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | SGD723.98 | SGD72.398 |
*price indicative
- RS Stock No.:
- 785-837
- Mfr. Part No.:
- VSK-S5-12UA
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | AC/DC Power Supply | |
| Output Voltage 1 | 12V dc | |
| Maximum Input Voltage | 370V dc | |
| Minimum Input Voltage | 110V dc | |
| Output Current 1 | 420mA | |
| Mount Type | Board | |
| MTBF | 300000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 4000V ac | |
| Number of Pins | 4 | |
| Maximum Output Power | 5W | |
| Standards/Approvals | RoHS | |
| Weight | 31g | |
| Length | 50.8mm | |
| Depth | 15.16mm | |
| Width | 25.4mm | |
| Series | VSK-S5 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Switching Frequency | 140kHz | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type AC/DC Power Supply | ||
Output Voltage 1 12V dc | ||
Maximum Input Voltage 370V dc | ||
Minimum Input Voltage 110V dc | ||
Output Current 1 420mA | ||
Mount Type Board | ||
MTBF 300000h | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 4000V ac | ||
Number of Pins 4 | ||
Maximum Output Power 5W | ||
Standards/Approvals RoHS | ||
Weight 31g | ||
Length 50.8mm | ||
Depth 15.16mm | ||
Width 25.4mm | ||
Series VSK-S5 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Switching Frequency 140kHz | ||
Efficiency 80% | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC power supply module provides a single regulated output, is designed for efficient performance in various applications.
Compact board mount design optimises space utilisation
Universal input range allows flexibility in voltage sources
Offers protection from over voltage, temperature, and short circuits
Achieves efficiency levels of up to 80% for reduced energy consumption
Tested to withstand a hold-up time of 12 MS at 110 Vac
Related links
- BEL POWER SOLUTIONS INC PYB30 DC/DC Converter 36V dc Input Board, 85 °C Max Temp -40 °C
- BEL POWER SOLUTIONS INC PYB20 DC/DC Converter 75V dc Input Board, 85 °C Max Temp -40
- BEL POWER SOLUTIONS INC PQA50-D DC/DC Converter 36V dc Input Board, 85 °C Max Temp
- BEL POWER SOLUTIONS INC PDM2-S DC/DC Converter 5.5V dc Input Through Hole, 105 °C
- BEL POWER SOLUTIONS INC PYB15-T DC/DC Converter 75V dc Input 3 A Chassis Mount, 85 °C Max Temp
- Phoenix Contact QUINT POWER Power Supply DIN Rail Power Supply 264V ac AC/DC Input 110V dc, 4 A Output DC 660 W
- Omron S8FS-G Enclosed Power Supply 264 V ac 50 A Output DC 600 W
- TDK-Lambda CN-A DC/DC Converter 110V dc Input Through Hole, 100 °C Max Temp -40
