BEL POWER SOLUTIONS INC PDQ15 DC/DC Converter, 5V dc/ 1.5 mA, 75V dc Input, 18V Input 15 W, Through Hole, 105 °C Max
- RS Stock No.:
- 785-689
- Mfr. Part No.:
- PDQ15-Q48-D5-D
- Manufacturer:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-689
- Mfr. Part No.:
- PDQ15-Q48-D5-D
- Manufacturer:
- BEL POWER SOLUTIONS INC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 75V dc | |
| Output Current 1 | 1.5mA | |
| Output Current 2 | 1.5mA | |
| Output Voltage 2 | 5V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1300000h | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 1500V dc | |
| Maximum Output Power | 15W | |
| Package Type | DIP | |
| Weight | 18g | |
| Depth | 10.2mm | |
| Length | 25.4mm | |
| Standards/Approvals | RoHS | |
| Series | PDQ15 | |
| Width | 25.4mm | |
| Maximum Switching Frequency | 400kHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 75V dc | ||
Output Current 1 1.5mA | ||
Output Current 2 1.5mA | ||
Output Voltage 2 5V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1300000h | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 1500V dc | ||
Maximum Output Power 15W | ||
Package Type DIP | ||
Weight 18g | ||
Depth 10.2mm | ||
Length 25.4mm | ||
Standards/Approvals RoHS | ||
Series PDQ15 | ||
Width 25.4mm | ||
Maximum Switching Frequency 400kHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- CN
The BEL POWER SOLUTIONS INC DC-DC converter is designed for efficient power regulation. Its primary function is to provide dual output with an isolated output voltage of ±5 Vdc, suitable for a range of applications.
Up to 15 W isolated output ensures reliable power delivery
4:1 input voltage range allows for flexible system integration
Equipped with over voltage and short circuit protections for enhanced safety
Related links
- BEL POWER SOLUTIONS INC PQA50-D DC/DC Converter 36V dc Input Board, 85 °C Max Temp
- BEL POWER SOLUTIONS INC PYB15-T DC/DC Converter 75V dc Input 3 A Chassis Mount, 85 °C Max Temp
- BEL POWER SOLUTIONS INC PYB20 DC/DC Converter 75V dc Input Board, 85 °C Max Temp -40
- XP Power DTJ15 DC/DC Converter 75V dc Input Chassis
- XP Power JTD15 DC/DC Converter 75V dc Input Through Hole, 100 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THN 15WIR DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp
- Recom REC15 DC/DC Converter 75V dc Input Through Hole, 71 °C Max Temp -40 °C Min Temp
