MEAN WELL DCWN03W8 DC/DC Converter, 5V dc/ 300 mA, 75V dc Input, 9V dc Input 3 W, Through Hole, 90 °C Max Temp -40 °C

Subtotal (1 tube of 10 units)*

SGD202.46

(exc. GST)

SGD220.68

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +SGD202.46SGD20.246

*price indicative

RS Stock No.:
765-184
Mfr. Part No.:
DCWN03W8-05
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V dc

Maximum Input Voltage

75V dc

Output Current 1

300mA

Output Current 2

300mA

Output Voltage 2

-5V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

2500kH

Ripple and Noise

100mV Pk-Pk

Number of Pins

8

Isolation Voltage

3kV dc

Package Type

2 x 1 in (DIP-24)

Maximum Output Power

3W

Depth

10.2mm

Standards/Approvals

UKCA

Width

20.3mm

Length

31.8mm

Series

DCWN03W8

Weight

12.5g

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

79%

COO (Country of Origin):
CN
The MEAN WELL Regulated DC-DC Converter delivers stable dual-output power within a Compact DIP24 package. This module is engineered for industrial and telecommunications architectures requiring balanced rails and robust performance across wide temperature extremes.

DIP24 Industry standard dual in line pin configuration

No minimum load required for stable operation

EAC, CE and UKCA Certifications

EMI compliant with EN55032 Class A without external component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy