Cosel DC/DC Converter, 30V/ 200 mA, 9V dc Input, 4.5V dc Input 6 W, SMD, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 721-939
- Mfr. Part No.:
- MUW60515B
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD26.80
(exc. GST)
SGD29.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD26.80 |
*price indicative
- RS Stock No.:
- 721-939
- Mfr. Part No.:
- MUW60515B
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 30V | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | SMD | |
| Number of Outputs | 2 | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 6W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 30V | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 200mA | ||
Mount Type SMD | ||
Number of Outputs 2 | ||
Isolation Voltage 500V | ||
Maximum Output Power 6W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 18V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 76V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 36V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel MUW DC/DC Converter 9V dc Input DIP, 100 °C Max Temp -40 °C Min Temp
