Cosel DC/DC Converter, 12V/ 500 mA, 76V dc Input, 36V dc Input 6 W, SMD, 95 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Subtotal (1 unit)*

SGD26.80

(exc. GST)

SGD29.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD26.80

*price indicative

RS Stock No.:
721-837
Mfr. Part No.:
MUS64812B
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

12V

Minimum Input Voltage

36V dc

Maximum Input Voltage

76V dc

Output Current 1

500mA

Mount Type

SMD

Number of Outputs

1

Isolation Voltage

500V

Maximum Output Power

6W

Maximum Operating Temperature

95°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy