Cosel MUW DC/DC Converter, 30V/ 100 mA, 76V dc Input, 36V dc Input 3 W, DIP, 100 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Subtotal (1 unit)*

SGD20.57

(exc. GST)

SGD22.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD20.57

*price indicative

RS Stock No.:
721-821
Mfr. Part No.:
MUW34815C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

30V

Maximum Input Voltage

76V dc

Minimum Input Voltage

36V dc

Output Current 1

100mA

Mount Type

DIP

Number of Outputs

2

Isolation Voltage

500V

Maximum Output Power

3W

Series

MUW

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy