Cosel MUW DC/DC Converter, 24V/ 130 mA, 18V dc Input, 9V dc Input 3.12 W, DIP, 100 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Subtotal (1 unit)*

SGD20.57

(exc. GST)

SGD22.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD20.57

*price indicative

RS Stock No.:
721-815
Mfr. Part No.:
MUW31212C
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

24V

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V dc

Output Current 1

130mA

Mount Type

DIP

Number of Outputs

2

Isolation Voltage

500V

Maximum Output Power

3.12W

Series

MUW

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy