Cosel DC/DC Converter, 12V/ 900 mA, 9V dc Input, 4.5V dc Input 10.8 W, SMD, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 721-748
- Mfr. Part No.:
- MUS100512B
- Manufacturer:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
SGD34.77
(exc. GST)
SGD37.90
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD34.77 |
*price indicative
- RS Stock No.:
- 721-748
- Mfr. Part No.:
- MUS100512B
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage 1 | 12V | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 9V dc | |
| Minimum Input Voltage | 4.5V dc | |
| Output Current 1 | 900mA | |
| Mount Type | SMD | |
| Number of Outputs | 1 | |
| Isolation Voltage | 500V | |
| Maximum Output Power | 10.8W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 1 12V | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 9V dc | ||
Minimum Input Voltage 4.5V dc | ||
Output Current 1 900mA | ||
Mount Type SMD | ||
Number of Outputs 1 | ||
Isolation Voltage 500V | ||
Maximum Output Power 10.8W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- JP
Related links
- Cosel DC/DC Converter 18V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 76V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 36V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
- Cosel MUS DC/DC Converter 9V dc Input DIP, 90 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 100 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
- Cosel DC/DC Converter 9V dc Input Surface 8-Pin
- Cosel DC/DC Converter 9V dc Input SMD, 90 °C Max Temp -40 °C Min Temp
