Alfatronix Ltd DDI DC/DC Converter, 24V dc/, 24V dc Input 4.5 A, 24V dc Input, Clip, 80 °C Max Temp -25 °C Min Temp
- RS Stock No.:
- 646-305
- Mfr. Part No.:
- DDI 24 - 24 108
- Manufacturer:
- Alfatronix Ltd
Subtotal (1 unit)*
SGD222.72
(exc. GST)
SGD242.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD222.72 |
*price indicative
- RS Stock No.:
- 646-305
- Mfr. Part No.:
- DDI 24 - 24 108
- Manufacturer:
- Alfatronix Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alfatronix Ltd | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 24V dc | |
| Output Current 1 | 4.5A | |
| Mount Type | Clip | |
| Ripple and Noise | 50mV Pk-Pk | |
| Isolation Voltage | 400Vrms | |
| Maximum Output Power | 108W | |
| Standards/Approvals | EN50498, EMC, ISO 7637-2, CE | |
| Length | 87mm | |
| Weight | 540g | |
| Depth | 167mm | |
| Width | 50mm | |
| Series | DDI | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand Alfatronix Ltd | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 24V dc | ||
Output Current 1 4.5A | ||
Mount Type Clip | ||
Ripple and Noise 50mV Pk-Pk | ||
Isolation Voltage 400Vrms | ||
Maximum Output Power 108W | ||
Standards/Approvals EN50498, EMC, ISO 7637-2, CE | ||
Length 87mm | ||
Weight 540g | ||
Depth 167mm | ||
Width 50mm | ||
Series DDI | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- GB
The Alfatronix Ltd voltage converter delivers 108 W power with 4.5 A current and features isolated operation with a nominal input voltage of 24 V DC and output of 24 V DC. Measuring 167 x 87 x 50mm, it offers a wide range of isolated products designed to ensure stable and reliable voltage supply to critical equipment. The product complies with the general EMC directive 2014/30/EU, the automotive directive Regulation 10, and the CE marking directive 93/68/EEC.
Casework is Anodized aluminum and glass filled polycarbonate
Protection from Dust, water, and impact resistance to IP533
Design standards is EN50498 and ISO 7637-2
Markings is CE and E (automotive)
Weight is 540 g
Related links
- Alfatronix Ltd DDI DC/DC Converter 24V dc Input 10 A Clip, 80 °C Max Temp -25 °C Min Temp
- Alfatronix Ltd DDI DC/DC Converter 24V dc Input 6 A Clip, 80 °C Max Temp -25 °C Min Temp
- Alfatronix DD DC/DC Converter 8.4V dc Input 10 A Clip, 30 °C Max Temp -25 °C Min Temp
- Alfatronix Ltd DD DC/DC Converter 48V dc Input Clip, 80 °C Max Temp -25 °C Min Temp
- WAGO 787 DC/DC Converter 24V dc Input DIN Rail 2.5 W, 70 °C Max Temp -25 °C Min Temp
- MEAN WELL DKE10 DC/DC Converter 36V dc Input Through Hole 10 W, 71 °C Max Temp -25 °C Min
- TRACO POWER TCL-DC DC/DC Converter 75V dc Input 70 °C Max Temp -25 °C Min Temp
- TRACO POWER TCL-DC DC/DC Converter 75V dc Input 70 °C Max Temp -25 °C Min Temp
