MEAN WELL DKA30 DC/DC Converter, 15V dc/ 1.5 A, 36V dc Input, 18V Input, Through Hole 30 W, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 632-256
- Mfr. Part No.:
- DKA30B-15
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
SGD42.68
(exc. GST)
SGD46.52
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD42.68 |
*price indicative
- RS Stock No.:
- 632-256
- Mfr. Part No.:
- DKA30B-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 1.5A | |
| Mount Type | Through Hole | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 30W | |
| Depth | 21mm | |
| Length | 50.8mm | |
| Series | DKA30 | |
| Width | 50.8mm | |
| Standards/Approvals | UKCA, BS EN/EN55032 Class A, FCC, EAC TP TC 020, CE, EAC, FCC Part 15 Class A, BS EN/EN61000-4-2 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 1.5A | ||
Mount Type Through Hole | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 30W | ||
Depth 21mm | ||
Length 50.8mm | ||
Series DKA30 | ||
Width 50.8mm | ||
Standards/Approvals UKCA, BS EN/EN55032 Class A, FCC, EAC TP TC 020, CE, EAC, FCC Part 15 Class A, BS EN/EN61000-4-2 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The MEANWELL 25 to 30W DC-DC dual output converter features a 2:1 wide input range with an optional 4:1 range and 1500VDC input/output isolation. It includes a built-in EMI filter, output voltage trimming of ±10%, and remote ON/OFF control. Protections against short circuit and overload are provided, and the unit is cooled by free air convection within a six-sided shielded metal case.
Epoxy encapsulated
100% burn-in test
Approvals from FCC, EAC, CE, and UKCA
2 years warranty
Related links
- MEAN WELL RSDW DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
- TDK-Lambda DPX30W DC/DC Converter 48V dc Input DIN Rail 30 W, 85 °C Max Temp -40 °C Min
- MEAN WELL DDR-30 DC/DC Converter 75V dc Input 6 A DIN Rail
- MEAN WELL RSD DC/DC Converter 75V dc Input PCB
- MEAN WELL RSD DC/DC Converter 36V dc Input PCB
- MEAN WELL RSD DC/DC Converter 160V dc Input PCB
- MEAN WELL SCW DC/DC Converter 3.3 V/ 300 mA Duct, 85 °C Max Temp -40 °C Min Temp DIP
- Artesyn ERM DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min Temp
