MEAN WELL DCWN06B DC/DC Converter, 18V dc, 36 V dc/, 36V dc Input, 18V Input 6 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 632-251
- Mfr. Part No.:
- DCWN06B-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
SGD16.95
(exc. GST)
SGD18.48
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD16.95 |
*price indicative
- RS Stock No.:
- 632-251
- Mfr. Part No.:
- DCWN06B-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 18V dc, 36V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Mount Type | Through Hole | |
| Isolation Voltage | 3kV | |
| Package Type | DIP-24 | |
| Maximum Output Power | 6W | |
| Standards/Approvals | CE, EAC | |
| Series | DCWN06B | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type DC/DC Converter | ||
Output Voltage 1 18V dc, 36V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Mount Type Through Hole | ||
Isolation Voltage 3kV | ||
Package Type DIP-24 | ||
Maximum Output Power 6W | ||
Standards/Approvals CE, EAC | ||
Series DCWN06B | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The MEANWELL 6W isolated and regulated module type DC-DC converter with DIP24 package. It features international standard pins, a high efficiency up to 87%, wide working temperature range -40 to +90°C, 3KVDC I/P-O/P isolation voltage, Compliance to BS EN/EN55032 radiated Class A without additional components, continuous-mode short circuit protection, etc. The additional components, models account for different input voltage 9 to 18V, 18 to 36V and 36 to 72V 2:1 wide input range, and various output voltage.
No minimum load required
High efficiency up to 87%
Protections from Short circuit (Continuous), Overload, Input under voltage
3KVDC I/O isolation
3 years warranty
Related links
- MEAN WELL MHB75 DC/DC Converter 36 V dc/ 18V Input 75 W 100 °C Max Temp -40 °C Min Temp
- MEAN WELL SPAN02 DC/DC Converter 36 V dc/ Through Hole, 90 °C Max Temp -40 °C Min Temp
- MEAN WELL MD DC/DC Converter 36 V dc/ 500 mA 9V Input 20 W 105 °C Max Temp -40 °C Min
- Murata Power Solutions NDTS DC/DC Converter 36 V dc/ Through Hole, +85 °C Max Temp -40 °C
- TRACOPOWER TMR 3HI DC/DC Converter 36 V dc/ Through Hole, +85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- XP Power JCE DC/DC Converter 36V dc Input Through Hole, 100 °C Max Temp -40 °C Min
