MEAN WELL SPB DC/DC Converter, 12V dc/ 500 A, 48V dc Input, 48V dc Input 6 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 611-411
- Mfr. Part No.:
- SPBW06G-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
SGD16.15
(exc. GST)
SGD17.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- 10 unit(s) shipping from 08 February 2027
- Plus 36 unit(s) shipping from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | SGD16.15 |
*price indicative
- RS Stock No.:
- 611-411
- Mfr. Part No.:
- SPBW06G-12
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 48V dc | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 500A | |
| Output Current 2 | 600mA | |
| Output Voltage 2 | 12V dc | |
| Mount Type | Through Hole | |
| MTBF | 1850kH | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1.5kV | |
| Maximum Output Power | 6W | |
| Package Type | SIP | |
| Standards/Approvals | EAC TP TC 004 (48Vin only), EAC TP TC 020/2011, BS EN/EN61000-4-2/3/4/5/6/8, BS EN/EN55032(CISPR32) | |
| Width | 9.2mm | |
| Series | SPB | |
| Length | 21.8mm | |
| Weight | 4.5g | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 89% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 48V dc | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 500A | ||
Output Current 2 600mA | ||
Output Voltage 2 12V dc | ||
Mount Type Through Hole | ||
MTBF 1850kH | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1.5kV | ||
Maximum Output Power 6W | ||
Package Type SIP | ||
Standards/Approvals EAC TP TC 004 (48Vin only), EAC TP TC 020/2011, BS EN/EN61000-4-2/3/4/5/6/8, BS EN/EN55032(CISPR32) | ||
Width 9.2mm | ||
Series SPB | ||
Length 21.8mm | ||
Weight 4.5g | ||
Maximum Operating Temperature 85°C | ||
Efficiency 89% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL SPB DC/DC Converter 5 V/ 1.5 A 9V Input 6 W 100 °C Max Temp -40 °C Min Temp
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SPA DC/DC Converter 48V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface
- MEAN WELL DPB DC/DC Converter 48V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
- MEAN WELL SKMW40 DC/DC Converter 48V dc Input Surface, 80 °C Max Temp -40 °C Min
