TRACO POWER TMR 10WIR DC/DC Converter, 12V dc/ 840 mA, 160V dc Input, 9V Input 10 W, PCB, 75 °C Max Temp -40 °C Min
- RS Stock No.:
- 608-386
- Mfr. Part No.:
- TMR 10-7212WIR
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
SGD55.90
(exc. GST)
SGD60.93
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD55.90 |
*price indicative
- RS Stock No.:
- 608-386
- Mfr. Part No.:
- TMR 10-7212WIR
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 160V dc | |
| Output Current 1 | 840mA | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 2605000h | |
| Number of Outputs | 1 | |
| Ripple and Noise | 70mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 3kV | |
| Package Type | SIP-8 | |
| Maximum Output Power | 10W | |
| Depth | 10.6mm | |
| Weight | 7.7g | |
| Series | TMR 10WIR | |
| Width | 12mm | |
| Length | 22mm | |
| Standards/Approvals | IEC 62368-1, EN 45545-2, EN 50155, EN 61373, EN 62368-1, UL 62368-1 | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 160V dc | ||
Output Current 1 840mA | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 2605000h | ||
Number of Outputs 1 | ||
Ripple and Noise 70mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 3kV | ||
Package Type SIP-8 | ||
Maximum Output Power 10W | ||
Depth 10.6mm | ||
Weight 7.7g | ||
Series TMR 10WIR | ||
Width 12mm | ||
Length 22mm | ||
Standards/Approvals IEC 62368-1, EN 45545-2, EN 50155, EN 61373, EN 62368-1, UL 62368-1 | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
The TRACOPOWER 10 watt direct current to direct current railway converter is designed for highest reliability in harsh environments. It features a wide 4 to 1 input range and enhanced resistance to electromagnetic interference, shock, vibration, and thermal shock. Housed in a single in line package 8 metal casing, the converter achieves high efficiencies up to 89 percent, supporting an operating temperature range from minus 40 to plus 75 degrees Celsius without derating. It is approved under standards EN 50155 and EN 61373 for railway and transportation use. Additional qualifications include compliance with EN 45545-2 for fire behaviour and safety approvals under IEC EN 62368-1 and UL 62368-1. Built-in functions such as input under voltage lockout, short circuit protection, and remote on off capability make it suitable for a wide range of application requirements and simplify the design in process.
Compact SIP-8 metal case
EN 50155 and EN 61373 approval for railway applications
Qualification for fire behaviour according to EN 45545-2
Protection against overload, and short circuit
Remote On and Off function
3-year product warranty
Related links
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V dc Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
- TRACOPOWER TMR 10WIR DC/DC Converter 160V Input PCB
