MEAN WELL N7803 DC/DC Converter, 3.3V dc/ 2 A, 24V dc Input, 6V dc, Through Hole, 85 °C Max Temp -40 °C Min Temp

Subtotal (1 unit)*

SGD7.90

(exc. GST)

SGD8.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD7.90

*price indicative

RS Stock No.:
590-679
Mfr. Part No.:
N7803-2C
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

3.3V dc

Product Type

DC/DC Converter

Minimum Input Voltage

6V dc

Maximum Input Voltage

24V dc

Mount Type

Through Hole

MTBF

1600kH

Ripple and Noise

100mV Pk-Pk

Output Current 1

2A

Maximum Output Power

30W

Width

9mm

Standards/Approvals

EN61000-4-5, EN61000-4-4, BS EN EN55032, EAC TP TC 020 2011, EN61000-4-3, EN61000-4-2, EN61000-4-6

Weight

4g

Series

N7803

Length

17.5mm

Efficiency

96%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW
The MEANWELL Switching Regulators offer the flexibility to select either a positive or negative output voltage depending on the application, deliver high efficiency of up to 96% resulting in low power loss, operate within a wide temperature range from -40°C to +85°C without requiring an additional heat sink, and comply with EN55032 Class B radiated emission standards without the need for external components.

Compact size

Protections include short circuit, overload, and over temperature

Low ripple and noise

3 years warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy