TDK-Lambda i1C DC/DC Converter, 12V dc/ 10 A, 75V dc Input, 18V Input 200 W, Through Hole, 120 °C Max Temp -40 °C Min
- RS Stock No.:
- 589-962
- Mfr. Part No.:
- i1C4W010A120V-001-R
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
SGD102.67
(exc. GST)
SGD111.91
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 15 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD102.67 |
*price indicative
- RS Stock No.:
- 589-962
- Mfr. Part No.:
- i1C4W010A120V-001-R
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 75V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 10A | |
| Output Current 2 | 10A | |
| Output Voltage 2 | 28V | |
| Mount Type | Through Hole | |
| MTBF | 23h | |
| Output Voltage Adjustment Range | 9.6 → 28 V | |
| Ripple and Noise | 50mV Pk-Pk | |
| Number of Pins | 6 | |
| Maximum Output Power | 200W | |
| Series | i1C | |
| Standards/Approvals | MIL-STD-810G, CE, UKCA | |
| Weight | 2g | |
| Length | 26.42mm | |
| Depth | 10.2mm | |
| Width | 26.42mm | |
| Efficiency | 0.96% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 75V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 10A | ||
Output Current 2 10A | ||
Output Voltage 2 28V | ||
Mount Type Through Hole | ||
MTBF 23h | ||
Output Voltage Adjustment Range 9.6 → 28 V | ||
Ripple and Noise 50mV Pk-Pk | ||
Number of Pins 6 | ||
Maximum Output Power 200W | ||
Series i1C | ||
Standards/Approvals MIL-STD-810G, CE, UKCA | ||
Weight 2g | ||
Length 26.42mm | ||
Depth 10.2mm | ||
Width 26.42mm | ||
Efficiency 0.96% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
- COO (Country of Origin):
- MY
The TDK-Lambda i1C series DC-DC converters are non isolated buck boost DC-DC converters that delivers up to 200W in a compact and familiar industry standard 1 x 1 inch footprint. Operating from either a 9 to 36V or 18to 75V input, it comes with a wide adjustable output of 9.6 to 28V that can support multiple system load voltages, minimizing part number variations. Encased in a 5 sided metal case that supports -40 to 120°C case temperature operation along with its remarkable 98% efficiency, the i1C series provides a higher power migration path in applications where space is at a premium.
High power density
Less board area needed
Improves EMI
Rugged deployment in harsh environment with high shock and vibration exposure
Longer battery life / low power consumed
One part supports multiple system voltages
Can operate from different DC input source voltages
Related links
- TDK-Lambda i1C DC/DC Converter 75V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda i1C DC/DC Converter 28V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda i1C DC/DC Converter 36V dc Input Through Hole, 120 °C Max Temp -40 °C Min
- TDK-Lambda i7A DC/DC Converter 18V Input PCB, 125 °C Max Temp -55 °C Min Temp
- TDK-Lambda i7A DC/DC Converter 8 V dc/ 60 A 9V dc 125 °C Max Temp -40 °C Min
- TDK-Lambda i7C DC/DC Converter 9.6 V/ 9V Input 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda i7C DC/DC Converter 9V dc Input PCB, 125 °C Max Temp -40 °C Min Temp
- TDK-Lambda I3A4W005A150V DC/DC Converter 53V dc Input PCB 1/32
