TRACO POWER TEN 40UIR DC/DC Converter, 24V dc/ 8 A, 160V Input, 9V Input 40 W, PCB, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 589-925
- Mfr. Part No.:
- TEN 40-3612UIR
- Manufacturer:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
SGD143.00
(exc. GST)
SGD155.87
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 98 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | SGD143.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 589-925
- Mfr. Part No.:
- TEN 40-3612UIR
- Manufacturer:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 24V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 160V | |
| Output Current 1 | 8A | |
| Output Current 2 | 1.67A | |
| Mount Type | PCB | |
| Output Voltage 2 | -15V | |
| Input Ratio | 12:1 | |
| MTBF | 843400h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | -10 → 20 % | |
| Ripple and Noise | 200mV Pk-Pk | |
| Isolation Voltage | 3kV | |
| Number of Pins | 9 | |
| Maximum Output Power | 40W | |
| Package Type | Metal case | |
| Standards/Approvals | UL 62368-1, EN 62368-1, EN 61373, EN 50155, EN 45545-2 | |
| Weight | 34.5g | |
| Depth | 10.2mm | |
| Length | 50.8mm | |
| Series | TEN 40UIR | |
| Width | 25.4mm | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 24V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 160V | ||
Output Current 1 8A | ||
Output Current 2 1.67A | ||
Mount Type PCB | ||
Output Voltage 2 -15V | ||
Input Ratio 12:1 | ||
MTBF 843400h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range -10 → 20 % | ||
Ripple and Noise 200mV Pk-Pk | ||
Isolation Voltage 3kV | ||
Number of Pins 9 | ||
Maximum Output Power 40W | ||
Package Type Metal case | ||
Standards/Approvals UL 62368-1, EN 62368-1, EN 61373, EN 50155, EN 45545-2 | ||
Weight 34.5g | ||
Depth 10.2mm | ||
Length 50.8mm | ||
Series TEN 40UIR | ||
Width 25.4mm | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACO POWER TEN 40UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEN 40UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEP 40UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEN 40UIR DC/DC Converter 160V dc Input PCB
- TRACO POWER TEN 40UIR DC/DC Converter 160V Input PCB
- TRACO POWER TEP 40UIR DC/DC Converter 75V dc Input PCB
- TRACO POWER TEP 40UIR DC/DC Converter 160V dc Input PCB, 85 °C Max Temp -40 °C Min
- TRACO POWER TEN 30UIR DC/DC Converter 160V dc Input PCB
